| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176376-5 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 28 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176376-5 |
3-2176376-5
| Heilind Number: | AMP3-2176376-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176376-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RQ 0805 precision resistor. With a resistance of 28 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable performance. Operating at a power rating of .2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. Its surface mount design and solder termination make it easy to install, while its compact dimensions of 2 x 1.25 x .5 mm save valuable space on your PCB. Trust in its 10PPM temperature coefficient and 1K RL stability for consistent results. Designed for quality and durability, this resistor is a valuable addition to any project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176371-8 | ![]() | |
| TE Connectivity 2176372-6 | ![]() | |
| TE Connectivity 3-2176389-4 | ![]() | |
| TE Connectivity 4-2176391-2 | ![]() |


