MS3459KS28-11SZ

Heilind Number:AMP3-2176376-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-11SZ
ECAD Model:
3D Model

Description:

RQ 0805 30K9 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-11SZ
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:30.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176376-9

Detailed Description

Enhance your electronic circuitry with this precision resistor. Designed for optimal performance, this surface-mount component features a resistance rating of 30.9 KΩ with a tolerance of 0.1%. Its thin film element ensures accurate and reliable operation, suitable for demanding applications. With a power rating of 0.2 W and a rated voltage of 100 V, it provides robust performance. Measuring just 2 x 1.25 x 0.5 mm, it's space-efficient and ideal for compact designs. The solder termination type allows for easy installation. RoHS compliance guarantees eco-friendly manufacturing. Upgrade your projects with this high-quality Surface Mount Resistor.