| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176377-1 |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 274 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176377-1 |
3-2176377-1
| Heilind Number: | AMP3-2176377-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176377-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our RQ 0805 surface mount resistor. With a resistance rating of 274K ohms and a tolerance of 0.1%, this thin film resistor ensures accurate performance in a variety of applications. Operating at a power rating of 0.2 W and a rated voltage of 100 V, it offers robust functionality. Designed for easy soldering onto PCBs, this component features two terminations and boasts a resistance stability of 10PPM. Measuring just 2 x 1.25 x 0.5 mm, it's ideal for space-constrained designs. Trust in the quality of our surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176372-6 | ![]() |


