3-2176377-6

Heilind Number:AMP3-2176377-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2176377-6
ECAD Model:
3D Model

Description:

RQ 0805 309K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176377-6
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:309 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176377-6

Detailed Description

Enhance the precision of your electronic circuits with our high-quality 0805 surface mount resistor. Featuring a resistance of 309 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, this thin film resistor ensures accurate and stable performance. Operating at a rated voltage of 100 V and a power rating of .2 W, it is suitable for a wide range of applications. With solder termination and surface mount mounting style, it is easy to install on PCBs. RoHS compliant, this resistor is environmentally friendly. Upgrade your designs with this reliable component for optimal performance.