| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-15PZ |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 21 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176378-2 |
MS3459KS28-15PZ
| Heilind Number: | AMP3-2176378-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-15PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our precision surface mount resistor. Measuring 2 x 1.25 x .5 mm, this thin film element offers a resistance of 21 Ω with a tolerance of .1%. Designed for optimal performance, it has a power rating of .2 W and is rated for a maximum voltage of 100 V. With a low temperature coefficient of 10PPM, it ensures stable operation even in demanding conditions. Featuring solder termination and RoHS compliance, it is easy to integrate into your assembly while meeting environmental standards. Ideal for applications requiring high accuracy, it comes in a reel packaging of 5K units. Upgrade your circuit design with this reliable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


