MS3459KS28-15SY

Heilind Number:AMP3-2176378-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-15SY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 23R2 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-15SY
Disable Date:20250915
SKU:AMP3-2176378-6

Detailed Description

Enhance circuit performance with our RQ 0805 precision resistor. Designed for high-accuracy applications, this thin film resistor offers a resistance value of 23.2 Ω with a tight tolerance of 0.1%. Operating at a rated voltage of 100 V and a power rating of .2 W, it ensures reliable performance in demanding conditions. With a low temperature coefficient of 10PPM, it maintains stability over a wide range of temperatures. The surface mount design, with solder termination, allows for easy installation on PCBs. Compact in size at 2 x 1.25 x .5 mm, it is ideal for space-constrained applications. Trust in the quality of our precision resistor for your electronic projects.