MS3459KS28-16PX

Heilind Number:AMP3-2176379-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-16PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 215R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-16PX
Disable Date:20250915
SKU:AMP3-2176379-0

Detailed Description

Enhance your electronic projects with this precision resistor, boasting a resistance of 215 ohms with a tolerance of 0.1%. Designed for high accuracy, it features a low temperature coefficient of 10PPM, ensuring reliable performance even in demanding applications. With a power rating of 0.2W and a rated voltage of 100V, it offers efficient power handling capabilities. Its compact 0805 size and surface mount termination make it easy to integrate into your circuit designs. Crafted with a thin film element, it guarantees stable and precise resistance values. Ideal for a wide range of applications, this resistor is a must-have component for any electronics enthusiast or professional.