MS3459KS28-16SX

Heilind Number:AMP3-2176379-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-16SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 243R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-16SX
Disable Date:20250915
SKU:AMP3-2176379-5

Detailed Description

Experience precise and reliable resistance with our RQ 0805 surface mount resistor. This thin film resistor features a resistance of 243 ohms with a tolerance of 0.1% and a low temperature coefficient of 10PPM. Designed for optimal performance, it has a power rating of .2W and can withstand a rated voltage of 100V. With solder termination and compact dimensions of 2 x 1.25 x .5mm, it is ideal for space-constrained applications. Trust in its high quality construction and ensure consistent operation in your electronic projects.