| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-19PX |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 2.32 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176380-0 |
MS3459KS28-19PX
| Heilind Number: | AMP3-2176380-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-19PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with our 0805 surface mount resistor. This high-quality component boasts a resistance of 2.32 KΩ with a tolerance of 0.1%, ensuring accurate performance in demanding applications. Operating at a rated voltage of 100 V and a power rating of .2 W, it offers reliable functionality in various electronic setups. With its thin film element and low temperature coefficient of 10PPM, it guarantees stability and consistency over time. Designed for easy installation, it features solder termination and a compact 2 x 1.25 x .5 mm size, making it ideal for space-constrained PCBs. Trust in the exceptional quality of this precision resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


