| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-1SY |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 28.7 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176381-6 |
MS3459KS28-1SY
| Heilind Number: | AMP3-2176381-6 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-1SY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic applications with this ultra-accurate 0805 surface mount resistor. Featuring a resistance of 28.7 KΩ with a tight tolerance of 0.1%, this thin film element guarantees reliable performance even in demanding environments. With a power rating of .2 W and a rated voltage of 100 V, it offers exceptional durability. The solder termination type ensures easy installation on circuit boards, while the compact 2 x 1.25 x .5 mm dimensions make it ideal for space-constrained designs. RoHS compliant and designed for surface mount applications, this resistor is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


