MS3459KS28-1SZ

Heilind Number:AMP3-2176381-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-1SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 0805 29K4 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-1SZ
Disable Date:20250915
SKU:AMP3-2176381-7

Detailed Description

Achieve precise resistance in your electronic projects with this high-quality 0805 thin film resistor. With a resistance of 29.4 KΩ and a tolerance of 0.1%, it ensures accurate performance. Operating at a rated voltage of 100 V and a power rating of 0.2 W, it is suitable for a variety of applications. Its surface mount design and solder termination make installation easy, while its compact dimensions of 2 x 1.25 x 0.5 mm save valuable space on your board. RoHS compliance further guarantees its environmental responsibility. Trust in this resistor for reliable and efficient circuitry.