| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-20P |
| Size Code: | 0805 |
| Power Rating: | .2 W |
| Termination Type: | Solder |
| Resistance: | 30.1 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176381-8 |
MS3459KS28-20P
| Heilind Number: | AMP3-2176381-8 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-20P |
| ECAD Model: |
Specifications
Detailed Description
Experience precision performance with this 0805 chip resistor, meticulously crafted for demanding electronic applications. Boasting a resistance of 30.1 KΩ with a tolerance of 0.1%, this thin film resistor ensures accuracy in voltage regulation. Operating at a power rating of .2 W and with a low temperature coefficient of 10PPM, it guarantees reliable performance even in high-stress environments. With surface mount termination and a compact size of 2 x 1.25 x .5 mm, it's easily integrated into any circuit board. Trust in its quality construction and robust design for seamless operation in your electronic projects.

