MS3459KS28-21P

Heilind Number:AMP3-2176382-8
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-21P
ECAD Model:
3D Model

Description:

RQ 0805 324K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-21P
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:324 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176382-8

Detailed Description

Enhance the precision of your electronic circuits with our RQ 0805 thin film chip resistor. Featuring a resistance rating of 324 KΩ with a tolerance of .1%, this high-quality component ensures accurate and reliable performance. With a power rating of .2 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The surface mount design and two solder terminations make it easy to integrate into your PCB layout. Measuring just 2 x 1.25 x .5 mm, it is compact yet powerful. Trust in the exceptional stability and low temperature coefficient of this resistor, with a low 10PPM resistance drift. Upgrade your designs with this RoHS compliant component, meeting the highest standards of environmental responsibility.