MS3459KS28-21PW

Heilind Number:AMP3-2176382-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-21PW
ECAD Model:
3D Model

Description:

RQ 0805 332K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-21PW
Size Code:0805
Power Rating:.2 W
Termination Type:Solder
Resistance:332 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176382-9

Detailed Description

Experience the precision performance of our RQ 0805 resistor, designed for high accuracy in electronic applications. With a resistance rating of 332KΩ and a tolerance of .1%, this thin film resistor ensures reliable and consistent operation. Operating at a power rating of .2 W and a rated voltage of 100 V, it is suitable for a wide range of circuit designs. The surface mount design and solder termination make for easy installation, while the compact dimensions of 2 x 1.25 x .5 mm allow for efficient PCB layout. RoHS compliance further guarantees its environmental responsibility. Trust in the quality and stability of our precision resistor for your electronic projects.