MS3459KS28-21PY

Heilind Number:AMP3-2176383-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-21PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 20R5 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-21PY
SKU:AMP3-2176383-1

Detailed Description

Experience high-precision performance with our RQ 1206 thin film surface mount resistor, designed for optimal accuracy in electronic circuitry. With a resistance of 20.5 Ω and a tolerance of .1%, this resistor ensures reliable and consistent operation. Rated for a power of .4 W and a voltage of 200 V, it is suitable for a wide range of applications. Measuring 3.1 x 1.55 x .55 mm and featuring solder termination, it is easy to integrate into your designs. With a low temperature coefficient of 10PPM and RoHS compliance, it meets industry standards for environmental responsibility. Trust in the quality and performance of our precision resistor for your electronic projects.