MS3459KS28-21PZ

Heilind Number:AMP3-2176383-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-21PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 21R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-21PZ
SKU:AMP3-2176383-2

Detailed Description

Enhance circuit performance with our precision resistor, featuring a resistance of 21 ohms with a tolerance of 0.1%. Designed for high accuracy, it boasts a low temperature coefficient of 10PPM and a power rating of 0.4W, ensuring reliable operation even in demanding applications. With a rated voltage of 200V and a compact 1206 size, this surface mount resistor is ideal for space-constrained designs. Constructed with thin film technology, it offers exceptional stability and precision. RoHS compliant, it meets the strictest environmental standards, making it a sustainable choice for your electronic projects. Elevate your design with this high-quality component, suitable for a wide range of applications.