MS3459KS28-22PY

Heilind Number:AMP3-2176384-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-22PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 221R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-22PY
SKU:AMP3-2176384-1

Detailed Description

Enhance precision in your electronic designs with this thin film surface mount resistor. Measuring 3.1 x 1.55 x .55 mm, it offers a resistance of 221 Ω with a tolerance of .1% and a power rating of .4 W. With a rated voltage of 200 V and a low temperature coefficient of 10PPM, this resistor ensures stable performance in demanding applications. Featuring solder termination, it is easy to mount on PCBs. RoHS compliant and designed for reliability, it's the perfect choice for critical circuitry where accuracy is paramount.