| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176384-6 |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 249 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176384-6 |
3-2176384-6
| Heilind Number: | AMP3-2176384-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176384-6 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your circuit with this precision resistor, featuring a resistance of 249 ohms with a tolerance of 0.1%. Designed for high-performance applications, it boasts a power rating of 0.4W and a rated voltage of 200V. With a thin film element type and a surface mount termination, it ensures reliable and efficient operation. RoHS compliant and crafted with quality in mind, this resistor is a must-have for your electronic projects.


