MS3459KS28-22SZ

Heilind Number:AMP3-2176384-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-22SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 255R 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-22SZ
SKU:AMP3-2176384-7

Detailed Description

Enhance your electronic circuits with this high-precision thin film resistor, offering a resistance of 255 ohms with a tolerance of 0.1%. Designed for surface mount installation, this compact 1206-sized component measures 3.1 x 1.55 x 0.55 mm, making it ideal for space-constrained applications. With a power rating of 0.4 W and a rated voltage of 200 V, it ensures reliable performance in demanding environments. Trust in its superior quality, boasting a low temperature coefficient of 10PPM for stable operation. With two solder termination points, it guarantees easy and secure connectivity. Upgrade your design with this RoHS-compliant resistor, a crucial component in various electronic systems.