MS3459KS28-2S

Heilind Number:AMP3-2176385-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-2S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 2K49 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-2S
SKU:AMP3-2176385-3

Detailed Description

Enhance the precision of your electronic circuits with our high-quality Thin Film Precision Resistor. With a resistance of 2.49 KΩ and a tolerance of .1%, this component ensures accurate performance in demanding applications. Operating at a power rating of .4 W and a rated voltage of 200 V, it offers reliable functionality even in high-power settings. Measuring 3.1 x 1.55 x .55 mm and featuring surface mount termination, it is easy to integrate into your design. With RoHS compliance and a low temperature coefficient of 10PPM, it meets stringent environmental standards while maintaining stable performance over a wide temperature range. Trust in the durability and precision of this Surface Mount Resistor for your electronic projects.