| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-3PX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 24.9 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176386-0 |
MS3459KS28-3PX
| Heilind Number: | AMP3-2176386-0 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-3PX |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic circuitry with this thin film surface mount resistor. With a resistance of 24.9 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. Operating at a power rating of .4 W and a rated voltage of 200 V, this resistor is designed for reliability. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. Trust in its high-quality construction and 10PPM temperature coefficient for consistent and stable operation. Ideal for a wide range of electronic projects, this resistor is a valuable component for any engineer or hobbyist.


