MS3459KS28-5PY

Heilind Number:AMP3-2176387-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS28-5PY
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 274K 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS28-5PY
SKU:AMP3-2176387-1

Detailed Description

Enhance the precision performance of your electronic projects with our RQ 1206 surface mount resistor. This compact component boasts a resistance of 274 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 10PPM. Its thin film element ensures reliable and stable operation, while the solder termination type allows for easy installation. Rated for a power of 0.4 W and a voltage of 200 V, it is suitable for a wide range of applications. Compact in size at 3.1 x 1.55 x 0.55 mm, it is perfect for densely populated PCBs. RoHS compliant, it meets international standards for environmental responsibility. Elevate your circuit design with this high-quality surface mount resistor.