| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-9PW |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 24.9 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176388-9 |
MS3459KS28-9PW
| Heilind Number: | AMP3-2176388-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-9PW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit with the RQ 1206 precision resistor. This sleek surface-mount component features a thin film element for optimal performance, offering a resistance of 24.9 Ω with a tolerance of .1%. Designed for reliability, it boasts a power rating of .4 W and is rated for up to 200 V. With its compact dimensions of 3.1 x 1.55 x .55 mm, it's perfect for space-constrained applications. The solder termination ensures easy installation, making it a convenient choice for your electronic projects. Trust in the quality of this resistor for consistent and accurate performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


