| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS28-9PY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 221 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176389-1 |
MS3459KS28-9PY
| Heilind Number: | AMP3-2176389-1 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS28-9PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with our RQ 1206 precision resistor. Measuring 3.1 x 1.55 x .55 mm, this surface mount component offers a resistance of 221 Ω with a tolerance of .1%. Built with thin film technology, it ensures high precision in voltage regulation, making it ideal for sensitive applications. Operating at a rated voltage of 200 V and a power rating of .4 W, it guarantees reliable performance even in demanding environments. The solder termination type and 5K RL make it easy to install and suitable for automated assembly processes. With a low temperature coefficient of 10PPM, it maintains stability over a wide range of operating conditions. Not RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


