| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-10SZ |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 2.74 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176390-7 |
MS3459KS32-10SZ
| Heilind Number: | AMP3-2176390-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-10SZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit precision with this RQ 1206 2K74 resistor, meticulously engineered for optimal performance in electronic applications. Boasting a tolerance of .1% and a resistance of 2.74 KΩ, this thin film precision resistor ensures accurate signal control. With a power rating of .4 W and a rated voltage of 200 V, it's suitable for a wide range of power management tasks. Its compact 1206 size and surface mount termination make it easy to integrate into your PCB design, while its low temperature coefficient of 10PPM guarantees stable operation under varying environmental conditions. Upgrade your electronic assemblies with this reliable component, perfect for demanding industrial and commercial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() | |
| Aero-Electric Connector | Conesys MS3459KT36-3S | ![]() |


