MS3459KS32-15SW

Heilind Number:AMP3-2176391-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-15SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RQ 1206 27K4 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-15SW
Disable Date:20250915
SKU:AMP3-2176391-4

Detailed Description

Enhance circuit performance with our RQ 1206 precision resistor, designed for optimal resistance accuracy in demanding applications. This high-quality component features a thin film element, ensuring reliable and stable performance. With a resistance rating of 27.4 KΩ and a tolerance of .1%, it guarantees precise operation. Operating at a rated voltage of 200 V and a power rating of .4 W, it offers robust functionality. The surface mount design and solder termination make installation easy and efficient. With RoHS compliance and a low temperature coefficient of 10PPM, it meets environmental standards and delivers consistent performance over time. Upgrade your electronic systems with this essential component for superior reliability and accuracy.