| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-17PY |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 280 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176392-2 |
MS3459KS32-17PY
| Heilind Number: | AMP3-2176392-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-17PY |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your electronic projects with this high-quality thin film resistor. Measuring 3.1 x 1.55 x .55 mm, it offers a resistance of 280 KΩ with a tolerance of .1% and a power rating of .4 W. Designed for surface mount applications, this resistor ensures reliable performance, even in demanding environments. With a rated voltage of 200 V and a low temperature coefficient of 10PPM, it guarantees accuracy and stability in circuit operation. Ideal for various electronic devices, this component is a must-have for engineers and hobbyists seeking optimal performance.

