| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-17SX |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 301 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176392-5 |
MS3459KS32-17SX
| Heilind Number: | AMP3-2176392-5 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-17SX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-precision surface mount resistor. Featuring a thin film element, it ensures accurate performance with a tolerance of just 0.1%. The resistance of 301 KΩ and power rating of 0.4 W make it suitable for various applications, while the low temperature coefficient of 10PPM guarantees stability. With a rated voltage of 200 V and solder termination, it is easy to integrate onto circuit boards. Measuring 3.1 x 1.55 x 0.55 mm, it's compact yet reliable. Upgrade your components with this top-quality resistor for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys 2176372-6 | ![]() |


