| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-1P |
| Size Code: | 1206 |
| Power Rating: | .4 W |
| Termination Type: | Solder |
| Resistance: | 316 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176392-7 |
MS3459KS32-1P
| Heilind Number: | AMP3-2176392-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-1P |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your precision resistor with our RQ 1206 model, designed for optimal performance in surface mount applications. With a resistance of 316 KΩ and a tolerance of .1%, this thin film resistor ensures accurate and reliable operation. Featuring a power rating of .4 W and a rated voltage of 200 V, it offers excellent durability and efficiency. RoHS compliant and measuring 3.1 x 1.55 x .55 mm, it's perfect for compact electronic devices. Trust in the quality of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3456L32-3S | ![]() |


