3-2176397-1

Heilind Number:AMP3-2176397-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176397-1
ECAD Model:
3D Model

Description:

3502 18R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176397-1
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176397-1

Detailed Description

Enhance your circuitry with this high-quality surface mount resistor. With a power rating of 2W and a resistance of 18Ω, it's engineered for efficient performance. The 2010 size code and small 5x2.5x1.1mm dimensions make it perfect for compact designs, while the solder termination ensures easy installation. Operating at a rated voltage of 200V and boasting a 1% tolerance, this thick film resistor guarantees precision in your electronic applications. Whether you're a professional or a hobbyist, this component is a valuable addition to your inventory. Elevate your projects with the reliability and performance of our surface mount resistors.