3-2176397-2

Heilind Number:AMP3-2176397-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176397-2
ECAD Model:
3D Model

Description:

3502 20R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176397-2
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176397-2

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor. With a power rating of 2W and a resistance of 20Ω, it's designed to handle demanding applications with ease. The surface mount design, measuring 5 x 2.5 x 1.1mm, ensures seamless integration onto your PCB. Featuring a thick film element and 1% tolerance, you can rely on its precision and stability. Operating at a rated voltage of 200V, it guarantees efficient power management. With solder termination and RoHS compliance, it's both convenient to install and environmentally friendly. Elevate your projects with this Surface Mount Power Resistor.