3-2176398-0

Heilind Number:AMP3-2176398-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2176398-0
ECAD Model:
3D Model

Description:

3502 220K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176398-0
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:220 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176398-0

Detailed Description

Enhance your electronic circuits with this high-quality power resistor. Designed for surface mount applications, this component boasts a power rating of 2W and a resistance of 220 KΩ, ensuring reliable performance. With a tolerance of 1% and a rated voltage of 200V, it meets stringent industry standards for accuracy and durability. The thick film element technology guarantees efficient power dissipation, while the solder termination type simplifies installation. Compact in size, measuring 5 x 2.5 x 1.1mm, it's perfect for space-constrained designs. RoHS compliant and of superior quality, this resistor is a must-have for your electronic projects.