3-2176398-3

Heilind Number:AMP3-2176398-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2176398-3
ECAD Model:
3D Model

Description:

3502 300K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176398-3
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:300 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176398-3

Detailed Description

Enhance your circuitry with this high-performance surface mount resistor. With a power rating of 2W and a resistance of 300 KΩ, it's designed to deliver reliable performance in a compact 2010 size. The thick film element ensures durability, while the 1% tolerance guarantees precision in your applications. Operating at a rated voltage of 200V, this solder termination type resistor is suitable for a wide range of electronic projects. Its surface mount design and small 5 x 2.5 x 1.1 mm dimensions make it easy to integrate, offering convenience without compromising on quality. Don't settle for anything less than excellence – choose this power resistor for your next project.