| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176398-7 |
| Size Code: | 2010 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 430 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x 1.1 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176398-7 |
3-2176398-7
| Heilind Number: | AMP3-2176398-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176398-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performance power resistor, featuring a 2 W power rating and a 430 KΩ resistance for reliable functionality. Designed for surface mount installation, it boasts a compact 5 x 2.5 x 1.1 mm size, perfect for space-constrained applications. With a 1% tolerance and thick film element type, this resistor ensures precision and durability in electronic setups. Operating at a rated voltage of 200 V, it guarantees stable performance in various power systems. Trust in its quality and efficiency for your next project.

