3-2176398-8

Heilind Number:AMP3-2176398-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176398-8
ECAD Model:
3D Model

Description:

3502 470K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176398-8
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:470 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176398-8

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. Boasting a power rating of 2 W and a resistance of 470 KΩ with a tight tolerance of 1%, this component ensures reliable performance. Its compact dimensions of 5 x 2.5 x 1.1 mm make it suitable for space-constrained applications. Designed for easy installation, it features solder termination and surface mount mounting style. With a rated voltage of 200 V and thick film element type, it guarantees efficient power management. RoHS compliant and sourced from a trusted supplier, it meets international quality standards for a sustainable and environmentally friendly choice. Perfect for a wide range of electronic devices, this resistor is a must-have for any project requiring precision and durability.