3-2176399-2

Heilind Number:AMP3-2176399-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176399-2
ECAD Model:
3D Model

Description:

3502 100K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176399-2
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:100 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176399-2

Detailed Description

Enhance circuit performance with this 2 W power resistor, designed for surface mount applications. With a resistance of 100 KΩ and a rated voltage of 200 V, it ensures reliable operation. The compact 5 x 2.5 x 1.1 mm size and solder termination make it easy to integrate into your electronic designs. Constructed with thick film technology and offering a tolerance of 5%, this resistor guarantees precision in signal control. RoHS compliance underscores our commitment to environmental responsibility. Ideal for various electronic projects, this Surface Mount Power Resistor is a versatile and essential component in any engineer's toolkit.