3-2176399-8

Heilind Number:AMP3-2176399-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2176399-8
ECAD Model:
3D Model

Description:

3502 330K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176399-8
Size Code:2010
Power Rating:2 W
Termination Type:Solder
Resistance:330 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x 1.1 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176399-8

Detailed Description

Enhance your electronic projects with this high-quality Power Resistor, boasting a robust 2 W power rating and a resistance of 330 KΩ. Its surface mount design and compact dimensions of 5 x 2.5 x 1.1 mm make it easy to integrate into your circuitry with precision. Crafted with a thick film element, this resistor ensures reliable performance with a tolerance of 5%. Operating at a rated voltage of 200 V, it guarantees efficient power management. With solder termination and RoHS compliance, it's both convenient and environmentally friendly. Ideal for a variety of applications, this Surface Mount Resistor is a must-have component for any electronics enthusiast.