3-2176400-1

Heilind Number:AMP3-2176400-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2176400-1
ECAD Model:
3D Model

Description:

3540 18R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176400-1
Power Rating:4 W
Termination Type:Solder
Resistance:18 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176400-1

Detailed Description

Enhance your electronic projects with this high-quality Surface Mount Power Resistor. With a power rating of 4W and a rated voltage of 250V, it offers reliable performance in demanding applications. The thick film element ensures durability, while the solder termination type simplifies installation. With a resistance of 18Ω and a tolerance of 1%, this resistor provides precise and stable operation. RoHS compliance guarantees its environmental friendliness. Perfect for surface mount applications, this resistor is a versatile and essential component for your electronic projects.