3-2176400-2

Heilind Number:AMP3-2176400-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176400-2
ECAD Model:
3D Model

Description:

3540 20R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176400-2
Power Rating:4 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176400-2

Detailed Description

Enhance your circuitry with this high-performing Surface Mount Power Resistor. Boasting a power rating of 4 W and a resistance of 20 Ω, it delivers reliable performance in a compact package. Designed for surface mount applications, it features a sturdy solder termination type for easy installation. With a rated voltage of 250 V and a 1% tolerance level, this thick film resistor ensures precise and efficient operation. Ideal for a variety of electronic projects, it's a must-have component for any discerning engineer or hobbyist. Elevate your designs with the quality and durability of this Surface Mount Power Resistor.