MS3459KS32-5S

Heilind Number:AMP3-2176403-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-5S
ECAD Model:
3D Model

Description:

3550 20R 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-5S
Power Rating:5 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176403-2

Detailed Description

Enhance your electronic circuitry with this 5 W power resistor, designed for efficient performance in high-voltage applications. With a low resistance of 20 Ω and a precision tolerance of 1%, this thick film resistor ensures reliable and accurate operation. Its surface mount design and solder termination make it easy to integrate onto PCBs, saving valuable space in your assembly. RoHS compliant and featuring two terminations, this component is a versatile choice for power management in various electronic devices. Elevate your project with the superior quality of our surface mount resistor.