| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-63P |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 33 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176403-7 |
MS3459KS32-63P
| Heilind Number: | AMP3-2176403-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-63P |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, boasting a robust 5W power rating and a precise 1% tolerance level. Designed for surface mount applications, it features a durable thick film element and solder termination for secure installation. With a resistance of 33Ω and a rated voltage of 300V, this resistor ensures reliable performance in demanding environments. Whether you're a professional engineer or a DIY enthusiast, this component is a must-have for your projects. Stay ahead in the game with this essential piece of electronic hardware.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Aero-Electric Connector | Conesys MS3459KS32-5PZ | ![]() |


