MS3459KS32-6PY

Heilind Number:AMP3-2176404-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-6PY
ECAD Model:
3D Model

Description:

3550 270K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-6PY
Power Rating:5 W
Termination Type:Solder
Resistance:270 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176404-2

Detailed Description

Enhance your electronic projects with this high-performance power resistor, boasting a 5W power rating and a resistance of 270 KΩ. Designed for surface mount applications, it ensures secure and efficient installation. The thick film element, with a tolerance of 1%, guarantees precise and reliable performance. With a rated voltage of 300V, it's suitable for a wide range of power supply systems. Whether you're a DIY enthusiast or a professional engineer, this resistor is a must-have component for your toolkit. Crafted with quality and durability in mind, it's the perfect choice for demanding industrial and commercial applications. Upgrade your circuit designs with this essential power resistor and experience enhanced performance and longevity.