MS3459KS32-6S

Heilind Number:AMP3-2176404-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-6S
ECAD Model:
3D Model

Description:

3550 330K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-6S
Power Rating:5 W
Termination Type:Solder
Resistance:330 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176404-4

Detailed Description

Enhance your electronic projects with this high-performance power resistor, boasting a 5 W power rating and a resistance of 330 KΩ. Designed for surface mount applications, it features a durable construction and a 1% tolerance for precise performance. With a rated voltage of 300 V, this thick film resistor ensures reliable operation in a variety of circuit designs. Its solder termination type and two terminations make for easy installation, while its non-RoHS compliance guarantees optimal functionality. Perfect for a wide range of applications, this resistor is a must-have component for any electronics enthusiast or professional.