MS3459KS32-6SW

Heilind Number:AMP3-2176404-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS32-6SW
ECAD Model:
3D Model

Description:

3550 360K 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS32-6SW
Power Rating:5 W
Termination Type:Solder
Resistance:360 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-2176404-5

Detailed Description

Enhance the efficiency of your electronic circuits with this high-quality surface mount power resistor. With a power rating of 5 W and a rated voltage of 300 V, it offers reliable performance in demanding applications. The thick film element ensures optimal conductivity, while the solder termination type allows for easy installation. With a resistance of 360 KΩ and a tolerance of 1%, this resistor provides precise control over current flow. Whether you're designing industrial machinery or consumer electronics, this component is essential for maintaining stable and efficient operation. Upgrade your projects with the durability and performance of our surface mount power resistor.