| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-73SW |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 100 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176405-2 |
MS3459KS32-73SW
| Heilind Number: | AMP3-2176405-2 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-73SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality Surface Mount Power Resistor. With a power rating of 5 W and a resistance of 100 KΩ, it offers reliable performance in various applications. Designed for easy installation, it features a surface mount termination type and is RoHS compliant. The thick film element ensures durability, while the 5% tolerance level guarantees accurate operation. Rated for a maximum voltage of 300 V, this resistor is a crucial component for maintaining optimal functionality in your projects.

