| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS32-7PZ |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 270 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176405-7 |
MS3459KS32-7PZ
| Heilind Number: | AMP3-2176405-7 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS32-7PZ |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your electronic circuits with this high-quality power resistor. With a power rating of 5 W and a resistance of 270 KΩ, it can handle up to 300 V, making it ideal for various applications. The surface mount design ensures easy installation, while the thick film element guarantees reliable performance. With a tolerance of 5% and two solder terminations, this resistor offers precision and stability in your designs. Upgrade your projects with this RoHS compliant component, a must-have in any engineer's toolkit.

