MS3459KS36-3P

Heilind Number:AMP3-2176408-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS36-3P
ECAD Model:
3D Model

Description:

3560 120K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS36-3P
Power Rating:6 W
Termination Type:Solder
Resistance:120 KΩ
Rated Voltage:300 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-2176408-3

Detailed Description

Elevate your electronic projects with this high-performance power resistor, boasting a robust power rating of 6W and a voltage tolerance of 300V. Perfect for surface mount applications, its solder termination type ensures secure and reliable connectivity. Crafted with thick film technology, it offers a resistance of 120 KΩ with a tight 5% tolerance, ideal for precision circuitry. RoHS compliant and featuring two terminations, this resistor is a dependable choice for demanding industrial and commercial environments. Upgrade your setup with this essential component, designed for optimal performance and longevity.