| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS36-3SW |
| Power Rating: | 6 W |
| Termination Type: | Solder |
| Resistance: | 390 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176408-9 |
MS3459KS36-3SW
| Heilind Number: | AMP3-2176408-9 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS36-3SW |
| ECAD Model: |
Specifications
Detailed Description
Enhance power management with this high-performance surface mount resistor. Boasting a power rating of 6W and a resistance of 390 KΩ, it's ideal for a variety of applications. With a rated voltage of 300V and a tolerance of 5%, it ensures reliable operation. This thick film resistor features solder termination and surface mount mounting style, making it easy to install. Whether for industrial or electronic projects, its RoHS compliance underscores its quality and environmental responsibility. Upgrade your power circuitry with this efficient and durable component.

