| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176412-2 |
| Mount Type: | Axial Leaded |
| Power Rating: | 5 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 100 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 17.5 x 6.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 1 |
| Temperature Coefficient: | ±350 ppm/°C |
| Element Material: | Metal Oxide |
| SKU: | AMP3-2176412-2 |
3-2176412-2
| Heilind Number: | AMP3-2176412-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2176412-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with this high-quality axial leaded resistor, offering a power rating of 5 W and a resistance of 100 Ω. With a rated voltage of 500 V, it ensures reliable performance in various applications. The tinned copper leads provide secure termination, while the metal oxide film element guarantees precision and stability. Measuring 17.5 x 6.5 mm, it is compact yet powerful, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C. RoHS compliance further underscores its environmental responsibility. Perfect for through hole mounting, this resistor is a versatile and essential component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1676123-7 | ![]() |


