3-2176412-4

Heilind Number:AMP3-2176412-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2176412-4
ECAD Model:
3D Model

Description:

5W XSM M/OX 5% 120R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176412-4
Mount Type:Axial Leaded
Power Rating:5 W
Termination Type:Tinned Copper Leads
Resistance:120 Ω
Rated Voltage:500 V
Dimensions:17.5 x 6.5 mm
Element Type:Metal Oxide Film
Tolerance:5%
Number of Terminations:1
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP3-2176412-4

Detailed Description

Enhance your circuitry with this high-performance resistor, boasting a power rating of 5W and a resistance of 120Ω. Designed for axial lead mounting, it ensures reliable connectivity with its tinned copper leads. The metal oxide film element, with a tolerance of 5% and a temperature coefficient of ±350 ppm/°C, guarantees precise and stable operation. Operating at a rated voltage of 500V, this resistor is ideal for a wide range of applications. With its compact dimensions of 17.5 x 6.5 mm, it can be easily integrated into your projects. Trust in its quality, as it is manufactured with RoHS compliance in mind. Experience superior performance with this essential component for your electronic assemblies.